
5052742412 | |
|---|---|
DigiKey Part Number | 23-5052742412TR-ND - Tape & Reel (TR) 23-5052742412CT-ND - Cut Tape (CT) 23-5052742412DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5052742412 |
Description | CONN PLUG 24POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.026" (0.65mm) |
Number of Positions 24 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,38157 € | 2.670,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,54600 € | 5,46 € |
| 25 | 0,50280 € | 12,57 € |
| 50 | 0,47280 € | 23,64 € |
| 100 | 0,44450 € | 44,45 € |
| 250 | 0,40976 € | 102,44 € |
| 500 | 0,38532 € | 192,66 € |
| 1.000 | 0,36235 € | 362,35 € |
| 2.500 | 0,33408 € | 835,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |


