
5052701012 | |
|---|---|
DigiKey Part Number | 23-5052701012TR-ND - Tape & Reel (TR) 23-5052701012CT-ND - Cut Tape (CT) 23-5052701012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5052701012 |
Description | CONN RCPT 10POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5052701012 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 10 | Height Above Board 0.027" (0.68mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31600 € | 3,16 € |
| 25 | 0,29600 € | 7,40 € |
| 50 | 0,28200 € | 14,10 € |
| 100 | 0,26850 € | 26,85 € |
| 250 | 0,25168 € | 62,92 € |
| 500 | 0,23964 € | 119,82 € |
| 1.000 | 0,22818 € | 228,18 € |
| 2.500 | 0,21389 € | 534,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,30072 € | 2.105,04 € |
| 14.000 | 0,28637 € | 4.009,18 € |
| 21.000 | 0,27830 € | 5.844,30 € |
| 35.000 | 0,26846 € | 9.396,10 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |






