13 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm)
5051511301

5051511301

DigiKey Part Number
5051511301-ND
Manufacturer
Manufacturer Product Number
5051511301
Description
2.0W/B REC HSG DURACLIK 13CKT WH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
13 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5051511301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
White
Features
Terminal Position Lock (TPA)
Insulation Material
Polyester
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.899
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,18300 €1,83 €
250,17160 €4,29 €
500,16360 €8,18 €
1000,15570 €15,57 €
2500,14588 €36,47 €
5000,13892 €69,46 €
1.0000,13228 €132,28 €
2.5000,12400 €310,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €