
5051510701 | |
|---|---|
DigiKey Part Number | 5051510701-ND |
Manufacturer | |
Manufacturer Product Number | 5051510701 |
Description | CONN RCPT HSG 7POS 2.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5051510701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,13120 € | 3,28 € |
| 50 | 0,12500 € | 6,25 € |
| 100 | 0,11890 € | 11,89 € |
| 250 | 0,11152 € | 27,88 € |
| 500 | 0,10618 € | 53,09 € |
| 1.000 | 0,10109 € | 101,09 € |
| 2.500 | 0,09476 € | 236,90 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |



