



5051470490 | |
|---|---|
DigiKey Part Number | WM17760TR-ND - Tape & Reel (TR) WM17760CT-ND - Cut Tape (CT) WM17760DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051470490 |
Description | CONN FPC BOTTOM 4POS 2MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position FPC Connector Contacts, Bottom 0.079" (2.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051470490 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.191" (4.85mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,67200 € | 6,72 € |
| 25 | 0,62960 € | 15,74 € |
| 50 | 0,59940 € | 29,97 € |
| 100 | 0,57080 € | 57,08 € |
| 250 | 0,53504 € | 133,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,46789 € | 421,10 € |
| 1.800 | 0,44556 € | 802,01 € |
| 2.700 | 0,43299 € | 1.169,07 € |
| 4.500 | 0,41767 € | 1.879,51 € |
| 6.300 | 0,40788 € | 2.569,64 € |
| 9.000 | 0,39775 € | 3.579,75 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |











