



5051480208 | |
|---|---|
DigiKey Part Number | WM17761-ND |
Manufacturer | |
Manufacturer Product Number | 5051480208 |
Description | 2.0 FPC TO BOARD CONN PLUG JACKE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Housing FPC Plug Jacket Connector Latch Lock 2Pos |
Datasheet | Datasheet |
EDA/CAD Models | 5051480208 Models |
Category | Locking Feature Latch Lock |
Manufacturer Molex | Voltage Rating 50 V |
Series | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Flat Flex Type FPC | Current Rating (Amps) 2 A |
Connector Type Plug Jacket | Housing Color Black |
Number of Positions 2 | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,23440 € | 5,86 € |
| 50 | 0,22300 € | 11,15 € |
| 100 | 0,21240 € | 21,24 € |
| 250 | 0,19904 € | 49,76 € |
| 500 | 0,18952 € | 94,76 € |
| 1.000 | 0,18047 € | 180,47 € |
| 3.000 | 0,16700 € | 501,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |


