


5051106496 | |
|---|---|
DigiKey Part Number | 900-5051106496TR-ND - Tape & Reel (TR) 900-5051106496CT-ND - Cut Tape (CT) 900-5051106496DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051106496 |
Description | CONN FFC BOTTOM 64POS 0.5MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 64 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051106496 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 125°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 64 | Current Rating (Amps) 0.5A per Contact |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 25 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,73900 € | 17,39 € |
| 25 | 1,62920 € | 40,73 € |
| 50 | 1,55140 € | 77,57 € |
| 100 | 1,47740 € | 147,74 € |
| 250 | 1,38484 € | 346,21 € |
| 500 | 1,31870 € | 659,35 € |
| 1.000 | 1,27530 € | 1.275,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,18540 € | 3.556,20 € |
| 6.000 | 1,12889 € | 6.773,34 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

