54 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
54 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Easy-On FFC/FPC Connectors, FD19 Series

5051105496

DigiKey Part Number
23-5051105496TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5051105496
Description
CONN FFC BOTTOM 54POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
54 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5051105496 Models
Product Attributes
Filter Similar Products
Category
Contact Material
Copper Alloy
Manufacturer
Molex
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Packaging
Tape & Reel (TR)
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Part Status
Active
Features
Solder Retention, Zero Insertion Force (ZIF)
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 150°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
54
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
1.97µin (0.050µm)
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.075" (1.90mm)
Mating Cycles
20
Locking Feature
Flip Lock
Base Product Number
Cable End Type
Straight, Tabbed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 21.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,61449 €7.843,47 €
Manufacturers Standard Package
Unit Price without VAT:2,61449 €
Unit Price with VAT:3,11124 €

Other Suppliers on DigiKey

21.000In Stock
Ships from WEC