


5051102996 | |
|---|---|
DigiKey Part Number | 23-5051102996TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5051102996 |
Description | CONN FFC BOTTOM 29POS 0.5MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 29 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051102996 Models |
Category | Contact Material Copper Alloy |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 150°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 29 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Straight, Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,99472 € | 2.984,16 € |
| Unit Price without VAT: | 0,99472 € |
|---|---|
| Unit Price with VAT: | 1,18372 € |

