
5051100797 | |
|---|---|
DigiKey Part Number | 900-5051100797TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5051100797 |
Description | 0.5 FPC ZIF BTM CONT EMBT PKG 7K |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051100797 Models |
Category | Contact Material Copper Alloy |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 150°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 2.00µin (0.051µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 20 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Tabbed, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,45929 € | 8.267,22 € |
| Unit Price without VAT: | 0,45929 € |
|---|---|
| Unit Price with VAT: | 0,54656 € |

