Image for 5050941200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5050941200

DigiKey Part Number
WM17818TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5050941200
Description
CONN FPC 12POS 0.2MM R/A
Customer Reference
Detailed Description
12 Position FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
12
Pitch
0.008" (0.20mm)
Termination
Solder
FFC, FCB Thickness
-
Height Above Board
-
Locking Feature
Flip Lock, Backlock
Cable End Type
-
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
-
Features
-
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
0.2A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
Black
Actuator Color
-
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable