



5050731100 | |
|---|---|
DigiKey Part Number | WM11234TR-ND - Tape & Reel (TR) WM11234CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5050731100 |
Description | CONN SSL SKT CONT 22-26AWG CRIMP |
Customer Reference | |
Detailed Description | 22-26 AWG SSL Contact, Socket Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 5050731100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Socket | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 22-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | Latch Lock | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 3A | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07960 € | 1,99 € |
| 50 | 0,07560 € | 3,78 € |
| 100 | 0,07190 € | 7,19 € |
| 250 | 0,06744 € | 16,86 € |
| 500 | 0,06422 € | 32,11 € |
| 1.000 | 0,06115 € | 61,15 € |
| 2.500 | 0,05731 € | 143,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13.000 | 0,06563 € | 853,19 € |
| 26.000 | 0,06172 € | 1.604,72 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |














