



5050720101 | |
|---|---|
DigiKey Part Number | WM11232TR-ND - Tape & Reel (TR) WM11232CT-ND - Cut Tape (CT) WM11232DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050720101 |
Description | CONN SSL SOCKET CONTACT SOLDER |
Customer Reference | |
Detailed Description | SSL Contact, Socket Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5050720101 Models |
Category | Termination Solder |
Manufacturer Molex | Contact Finish Tin |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fastening Type Latch Lock |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Voltage Rating 125 V |
Connector Type Contact, Socket | Current Rating (Amps) 3A |
Number of Positions 1 | Mating Cycles 10 |
Mounting Type Surface Mount, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,11240 € | 2,81 € |
| 50 | 0,10700 € | 5,35 € |
| 100 | 0,10190 € | 10,19 € |
| 250 | 0,09548 € | 23,87 € |
| 500 | 0,09092 € | 45,46 € |
| 1.000 | 0,08657 € | 86,57 € |
| 2.500 | 0,08114 € | 202,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,25083 € | 1.881,22 € |
| 15.000 | 0,23886 € | 3.582,90 € |
| 22.500 | 0,23212 € | 5.222,70 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

