



5050710101 | |
|---|---|
DigiKey Part Number | WM11233TR-ND - Tape & Reel (TR) WM11233CT-ND - Cut Tape (CT) WM11233DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050710101 |
Description | CONN SSL PLUG CONTACT SOLDER |
Customer Reference | |
Detailed Description | SSL Contact, Plug Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5050710101 Models |
Category | Termination Solder |
Manufacturer Molex | Contact Finish Tin |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fastening Type Latch Lock |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Voltage Rating 125 V |
Connector Type Contact, Plug | Current Rating (Amps) 3A |
Number of Positions 1 | Mating Cycles 20 |
Mounting Type Surface Mount, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10800 € | 2,70 € |
| 50 | 0,10300 € | 5,15 € |
| 100 | 0,09800 € | 9,80 € |
| 250 | 0,09184 € | 22,96 € |
| 500 | 0,08746 € | 43,73 € |
| 1.000 | 0,08328 € | 83,28 € |
| 2.500 | 0,07806 € | 195,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,08355 € | 626,62 € |
| 15.000 | 0,07956 € | 1.193,40 € |
| 22.500 | 0,07732 € | 1.739,70 € |
| 37.500 | 0,07458 € | 2.796,75 € |
| 52.500 | 0,07283 € | 3.823,58 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

