42 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5050704242

DigiKey Part Number
900-5050704242-ND
Manufacturer
Manufacturer Product Number
5050704242
Description
0.35 B/B PLUG ASSY 42CKT EMBSTP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
42 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5050704242 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
42
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.100µm)
Mated Stacking Heights
0.6mm, 0.7mm
Height Above Board
0.019" (0.48mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
48.0000,29713 €14.262,24 €
Manufacturers Standard Package
Unit Price without VAT:0,29713 €
Unit Price with VAT:0,35358 €