5050703022 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 7.895
Unit Price: 0,78000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 7.012
Unit Price: 0,61000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,27050 €
Datasheet
30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5050703022

DigiKey Part Number
23-5050703022TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5050703022
Description
CONN PLUG 30POS SMD GOLD
Customer Reference
Detailed Description
30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5050703022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
30
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
0.6mm
Height Above Board
0.019" (0.48mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.560.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.560.000In Stock
Ships from WEC