Similar
Similar
Similar

5050703020 | |
|---|---|
DigiKey Part Number | 5050703020-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5050703020 |
Description | CONN PLUG 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050703020 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.6mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.019" (0.48mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP21-P030VA1-R8000 | JAE Electronics | 8.567 | 670-2939-1-ND | 1,16000 € | Similar |
| WP26DK-P030VA3-R15000 | JAE Electronics | 0 | 670-WP26DK-P030VA3-R15000TR-ND | 0,69171 € | Similar |
| WP66DK-P030VA1-R15000 | JAE Electronics | 15.821 | 670-WP66DK-P030VA1-R15000CT-ND | 1,18000 € | Similar |




