
5050702222 | |
|---|---|
DigiKey Part Number | 23-5050702222TR-ND - Tape & Reel (TR) 23-5050702222CT-ND - Cut Tape (CT) 23-5050702222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050702222 |
Description | CONN PLUG 22POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 22 | Height Above Board 0.019" (0.48mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,61000 € | 6,10 € |
| 25 | 0,54800 € | 13,70 € |
| 50 | 0,50700 € | 25,35 € |
| 100 | 0,47100 € | 47,10 € |
| 250 | 0,42964 € | 107,41 € |
| 500 | 0,40260 € | 201,30 € |
| 1.000 | 0,37874 € | 378,74 € |
| 2.500 | 0,35150 € | 878,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,25558 € | 2.044,64 € |
| 16.000 | 0,24339 € | 3.894,24 € |
| 24.000 | 0,23653 € | 5.676,72 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |


