
5050702220 | |
|---|---|
DigiKey Part Number | 2266-5050702220-23-ND |
Manufacturer | |
Manufacturer Product Number | 5050702220 |
Description | CONN PLUG 22POS SMD GOLD |
Customer Reference | |
Detailed Description | 22 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050702220 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.6mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.019" (0.48mm) |
Number of Positions 22 | Base Product Number |
Pitch 0.014" (0.35mm) |

