
5050702022 | |
|---|---|
DigiKey Part Number | 23-5050702022TR-ND - Tape & Reel (TR) 23-5050702022CT-ND - Cut Tape (CT) 23-5050702022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050702022 |
Description | CONN PLUG 20POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050702022 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 20 | Height Above Board 0.019" (0.48mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,44280 € | 11,07 € |
| 50 | 0,42140 € | 21,07 € |
| 100 | 0,40120 € | 40,12 € |
| 250 | 0,37604 € | 94,01 € |
| 500 | 0,35806 € | 179,03 € |
| 1.000 | 0,34095 € | 340,95 € |
| 2.500 | 0,31960 € | 799,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,30923 € | 2.473,84 € |
| 16.000 | 0,29449 € | 4.711,84 € |
| 24.000 | 0,28619 € | 6.868,56 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |





