Direct
Similar



5050701620 | |
|---|---|
DigiKey Part Number | 5050701620-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5050701620 |
Description | CONN PLUG 16POS SMD GOLD |
Customer Reference | |
Detailed Description | 16 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050701620 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.6mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.019" (0.48mm) |
Number of Positions 16 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5050701622 | Molex | 2.202 | 23-5050701622CT-ND | 0,61000 € | Direct |
| WP26DK-P016VA3-R15000 | JAE Electronics | 0 | 670-WP26DK-P016VA3-R15000TR-ND | 0,41997 € | Similar |



