5050665020 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 8.543
Unit Price: 0,73000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 23.151
Unit Price: 0,61000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 29.362
Unit Price: 1,14000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 835
Unit Price: 1,27000 €
Datasheet
Image for 5050665020 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5050665020

DigiKey Part Number
5050665020-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5050665020
Description
CONN RCPT 50POS SMD GOLD
Customer Reference
Detailed Description
50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5050665020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
50
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.022" (0.57mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes