
5050663422 | |
|---|---|
DigiKey Part Number | 23-5050663422TR-ND - Tape & Reel (TR) 23-5050663422CT-ND - Cut Tape (CT) 23-5050663422DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050663422 |
Description | CONN RCPT 34POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,54100 € | 5,41 € |
| 25 | 0,50640 € | 12,66 € |
| 50 | 0,48180 € | 24,09 € |
| 100 | 0,45890 € | 45,89 € |
| 250 | 0,43016 € | 107,54 € |
| 500 | 0,40958 € | 204,79 € |
| 1.000 | 0,39003 € | 390,03 € |
| 2.500 | 0,36560 € | 914,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.750 | 0,58637 € | 1.026,15 € |
| 3.500 | 0,55838 € | 1.954,33 € |
| 5.250 | 0,54264 € | 2.848,86 € |
| 8.750 | 0,52344 € | 4.580,10 € |
| 12.250 | 0,51117 € | 6.261,83 € |
| 17.500 | 0,49848 € | 8.723,40 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |











