Direct
Similar

5050662420 | |
|---|---|
DigiKey Part Number | 5050662420-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5050662420 |
Description | 035 BB REC ASSY 24CKT |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050662420 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.6mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.022" (0.57mm) |
Number of Positions 24 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5050662422 | Molex | 48.785 | 23-5050662422CT-ND | 0,71000 € | Direct |
| 245861024004829+ | KYOCERA AVX | 0 | 478-245861024004829+CT-ND | 0,46000 € | Similar |



