
5050661622 | |
|---|---|
DigiKey Part Number | 900-5050661622TR-ND - Tape & Reel (TR) 900-5050661622CT-ND - Cut Tape (CT) 900-5050661622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050661622 |
Description | CONN RCPT 16POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050661622 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 16 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,39000 € | 3,90 € |
| 25 | 0,35920 € | 8,98 € |
| 50 | 0,33760 € | 16,88 € |
| 100 | 0,31740 € | 31,74 € |
| 250 | 0,29260 € | 73,15 € |
| 500 | 0,27514 € | 137,57 € |
| 1.000 | 0,25873 € | 258,73 € |
| 2.500 | 0,23855 € | 596,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,26815 € | 2.145,20 € |
| 16.000 | 0,25536 € | 4.085,76 € |
| 24.000 | 0,24817 € | 5.956,08 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |











