
5050661422 | |
|---|---|
DigiKey Part Number | 900-5050661422TR-ND - Tape & Reel (TR) 900-5050661422CT-ND - Cut Tape (CT) 900-5050661422DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050661422 |
Description | CONN RCPT 14POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050661422 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 14 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,37320 € | 9,33 € |
| 50 | 0,35520 € | 17,76 € |
| 100 | 0,33820 € | 33,82 € |
| 250 | 0,31696 € | 79,24 € |
| 500 | 0,30184 € | 150,92 € |
| 1.000 | 0,28742 € | 287,42 € |
| 2.500 | 0,26942 € | 673,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,20941 € | 1.675,28 € |
| 16.000 | 0,19942 € | 3.190,72 € |
| 24.000 | 0,19380 € | 4.651,20 € |
| 40.000 | 0,18695 € | 7.478,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |











