5050200692
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5050200692
5050200692
5050200692

5050200692

DigiKey Part Number
WM12732TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5050200692
Description
CONN MICRO SIM CARD R/A SMD
Customer Reference
Detailed Description
6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
5050200692 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Card Type
Micro SIM
Number of Positions
6
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Switch
Height Above Board
0.053" (1.35mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 216.254 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

216.254In Stock
Ships from WEC