
5047546120 | |
|---|---|
DigiKey Part Number | 900-5047546120TR-ND - Tape & Reel (TR) 900-5047546120CT-ND - Cut Tape (CT) 900-5047546120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5047546120 |
Description | CONN FPC 61POS 0.3MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 61 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5047546120 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 61 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.20mm | Actuator Color Gray |
Height Above Board 0.030" (0.75mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 1,63042 € | 32.608,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,96500 € | 19,65 € |
| 25 | 1,84240 € | 46,06 € |
| 50 | 1,75400 € | 87,70 € |
| 100 | 1,67020 € | 167,02 € |
| 250 | 1,56560 € | 391,40 € |
| 500 | 1,49090 € | 745,45 € |
| 1.000 | 1,41975 € | 1.419,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,24000 € | 22,40 € |
| 100 | 1,78220 € | 178,22 € |
| 1.000 | 1,47668 € | 1.476,68 € |
| 2.500 | 1,37484 € | 3.437,10 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

