
5047545100 | |
|---|---|
DigiKey Part Number | 900-5047545100TR-ND - Tape & Reel (TR) 900-5047545100CT-ND - Cut Tape (CT) 900-5047545100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5047545100 |
Description | CONN FPC 51POS 0.3MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5047545100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 51 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.030" (0.75mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | Gray | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,83200 € | 18,32 € |
| 25 | 1,71720 € | 42,93 € |
| 50 | 1,63520 € | 81,76 € |
| 100 | 1,55700 € | 155,70 € |
| 250 | 1,45944 € | 364,86 € |
| 500 | 1,38978 € | 694,89 € |
| 1.000 | 1,35901 € | 1.359,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,31762 € | 6.588,10 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |



