
5047544120 | |
|---|---|
DigiKey Part Number | 900-5047544120TR-ND - Tape & Reel (TR) 900-5047544120CT-ND - Cut Tape (CT) 900-5047544120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5047544120 |
Description | CONN FPC 41POS 0.3MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 41 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5047544120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 41 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.030" (0.75mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | Gray | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,89239 € | 26.771,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,30200 € | 13,02 € |
| 25 | 1,22080 € | 30,52 € |
| 50 | 1,16240 € | 58,12 € |
| 100 | 1,10680 € | 110,68 € |
| 250 | 1,03744 € | 259,36 € |
| 500 | 0,98792 € | 493,96 € |
| 1.000 | 0,94076 € | 940,76 € |
| 2.500 | 0,88189 € | 2.204,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,56600 € | 15,66 € |
| 100 | 1,29370 € | 129,37 € |
| 1.000 | 1,02140 € | 1.021,40 € |
| 2.500 | 0,95331 € | 2.383,28 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

