
5047543500 | |
|---|---|
DigiKey Part Number | 900-5047543500TR-ND - Tape & Reel (TR) 900-5047543500CT-ND - Cut Tape (CT) 900-5047543500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5047543500 |
Description | CONN FPC 35POS 0.3MM R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 35 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5047543500 Models |
Category | Cable End Type Tabbed |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 35 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.20mm | Actuator Color Gray |
Height Above Board 0.030" (0.75mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 1,01671 € | 30.501,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,11900 € | 11,19 € |
| 25 | 1,04880 € | 26,22 € |
| 50 | 0,99880 € | 49,94 € |
| 100 | 0,95090 € | 95,09 € |
| 250 | 0,89136 € | 222,84 € |
| 500 | 0,84878 € | 424,39 € |
| 1.000 | 0,80826 € | 808,26 € |
| 2.500 | 0,75768 € | 1.894,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,46000 € | 14,60 € |
| 100 | 1,20610 € | 120,61 € |
| 1.000 | 0,95213 € | 952,13 € |
| 2.500 | 0,88865 € | 2.221,62 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |



