
5047543320 | |
|---|---|
DigiKey Part Number | 900-5047543320TR-ND - Tape & Reel (TR) 900-5047543320CT-ND - Cut Tape (CT) 900-5047543320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5047543320 |
Description | CONN FPC 33POS 0.3MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5047543320 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 33 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.20mm | Actuator Color Gray |
Height Above Board 0.030" (0.75mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,99314 € | 29.794,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,06100 € | 10,61 € |
| 25 | 0,99400 € | 24,85 € |
| 50 | 0,94660 € | 47,33 € |
| 100 | 0,90140 € | 90,14 € |
| 250 | 0,84492 € | 211,23 € |
| 500 | 0,80454 € | 402,27 € |
| 1.000 | 0,76615 € | 766,15 € |
| 2.500 | 0,71819 € | 1.795,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,25200 € | 12,52 € |
| 100 | 1,03400 € | 103,40 € |
| 1.000 | 0,81625 € | 816,25 € |
| 2.500 | 0,76183 € | 1.904,58 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

