
5047543120 | |
|---|---|
DigiKey Part Number | 900-5047543120TR-ND - Tape & Reel (TR) 900-5047543120CT-ND - Cut Tape (CT) 900-5047543120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5047543120 |
Description | CONN FPC 31POS 0.3MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 31 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5047543120 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 31 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.20mm | Actuator Color Gray |
Height Above Board 0.030" (0.75mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,89410 € | 26.823,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,99400 € | 9,94 € |
| 25 | 0,93200 € | 23,30 € |
| 50 | 0,88720 € | 44,36 € |
| 100 | 0,84500 € | 84,50 € |
| 250 | 0,79200 € | 198,00 € |
| 500 | 0,75416 € | 377,08 € |
| 1.000 | 0,71817 € | 718,17 € |
| 2.500 | 0,67322 € | 1.683,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,16700 € | 11,67 € |
| 100 | 0,96400 € | 96,40 € |
| 1.000 | 0,76110 € | 761,10 € |
| 2.500 | 0,71036 € | 1.775,90 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

