
5047404500 | |
|---|---|
DigiKey Part Number | 5047404500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5047404500 |
Description | CONN FPC 45POS 0.3MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 45 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5047404500 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 45 | Current Rating (Amps) 0.3A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.037" (0.95mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,89130 € | 26.739,00 € |
| Unit Price without VAT: | 0,89130 € |
|---|---|
| Unit Price with VAT: | 1,06065 € |

