
5046940601 | |
|---|---|
DigiKey Part Number | 5046940601-ND |
Manufacturer | |
Manufacturer Product Number | 5046940601 |
Description | CONN PLUG HSG 6POS 3.30MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Black 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5046940601 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.130" (3.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32800 € | 3,28 € |
| 100 | 0,27890 € | 27,89 € |
| 500 | 0,24896 € | 124,48 € |
| 1.000 | 0,23705 € | 237,05 € |
| 5.000 | 0,21160 € | 1.058,00 € |
| 10.000 | 0,20150 € | 2.015,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

