Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5046940402 | |
|---|---|
DigiKey Part Number | 5046940402-ND |
Manufacturer | |
Manufacturer Product Number | 5046940402 |
Description | CONN PLUG HSG 4POS 3.30MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Red 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5046940402 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Red |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.130" (3.30mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5046940400 | Molex | 0 | 5046940400-ND | 0,16910 € | Parametric Equivalent |
| 5046940401 | Molex | 13.297 | 5046940401-ND | 0,33000 € | Parametric Equivalent |
| 5046940403 | Molex | 13.868 | 5046940403-ND | 0,23000 € | Parametric Equivalent |
| 5046940404 | Molex | 0 | 5046940404-ND | 0,11883 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,11619 € | 1.626,66 € |
| Unit Price without VAT: | 0,11619 € |
|---|---|
| Unit Price with VAT: | 0,13827 € |





