
5046940304 | |
|---|---|
DigiKey Part Number | 900-5046940304-ND |
Manufacturer | |
Manufacturer Product Number | 5046940304 |
Description | CP 3.3 WW SGL PLUG HSG BLUE 3CKT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Blue 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5046940304 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.130" (3.30mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,20109 € | 4.826,16 € |
| Unit Price without VAT: | 0,20109 € |
|---|---|
| Unit Price with VAT: | 0,23930 € |

