
5046930603 | |
|---|---|
DigiKey Part Number | 5046930603-ND |
Manufacturer | |
Manufacturer Product Number | 5046930603 |
Description | CONN RCPT HSG 6POS 3.30MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Yellow 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5046930603 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.130" (3.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,34800 € | 3,48 € |
| 200 | 0,28170 € | 56,34 € |
| 600 | 0,26068 € | 156,41 € |
| 1.000 | 0,25144 € | 251,44 € |
| 5.000 | 0,22444 € | 1.122,20 € |
| 10.000 | 0,21373 € | 2.137,30 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

