Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5046930402 | |
|---|---|
DigiKey Part Number | 5046930402-ND |
Manufacturer | |
Manufacturer Product Number | 5046930402 |
Description | CONN RCPT HSG 4POS 3.30MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Red 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5046930402 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Red |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.130" (3.30mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5046930400 | Molex | 0 | WM24279-ND | 0,36000 € | Parametric Equivalent |
| 5046930401 | Molex | 15.569 | 5046930401-ND | 0,36000 € | Parametric Equivalent |
| 5046930403 | Molex | 15.905 | 5046930403-ND | 0,22000 € | Parametric Equivalent |
| 5046930404 | Molex | 15.984 | 5046930404-ND | 0,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19.200 | 0,10927 € | 2.097,98 € |
| Unit Price without VAT: | 0,10927 € |
|---|---|
| Unit Price with VAT: | 0,13003 € |





