Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5046930209 | |
|---|---|
DigiKey Part Number | 5046930209-ND |
Manufacturer | |
Manufacturer Product Number | 5046930209 |
Description | CONN RCPT HSG 2POS 3.30MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Violet 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5046930209 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Violet |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.130" (3.30mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5046930200 | Molex | 23.778 | 5046930200-ND | 0,29000 € | Parametric Equivalent |
| 5046930201 | Molex | 21.967 | 5046930201-ND | 0,29000 € | Parametric Equivalent |
| 5046930202 | Molex | 0 | 5046930202-ND | 0,14969 € | Parametric Equivalent |
| 5046930203 | Molex | 23.990 | 5046930203-ND | 0,29000 € | Parametric Equivalent |
| 5046930204 | Molex | 23.953 | 5046930204-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,14969 € | 3.592,56 € |
| Unit Price without VAT: | 0,14969 € |
|---|---|
| Unit Price with VAT: | 0,17813 € |


















