
5046225012 | |
|---|---|
DigiKey Part Number | 23-5046225012TR-ND - Tape & Reel (TR) 23-5046225012CT-ND - Cut Tape (CT) 23-5046225012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5046225012 |
Description | CONN PLUG 50POS SMD GOLD |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,82800 € | 8,28 € |
| 25 | 0,76400 € | 19,10 € |
| 50 | 0,71840 € | 35,92 € |
| 100 | 0,67540 € | 67,54 € |
| 250 | 0,62268 € | 155,67 € |
| 500 | 0,58556 € | 292,78 € |
| 1.000 | 0,55066 € | 550,66 € |
| 2.500 | 0,50772 € | 1.269,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,53902 € | 4.312,16 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

