
5046186410 | |
|---|---|
DigiKey Part Number | 2266-5046186410-23-ND |
Manufacturer | |
Manufacturer Product Number | 5046186410 |
Description | CONN RCPT 64POS SMD GOLD |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5046186410 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.6mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.024" (0.61mm) |
Number of Positions 64 | Base Product Number |
Pitch 0.014" (0.35mm) |

