5046184012 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 12.982
Unit Price: 0,62000 €
Datasheet
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5046184012

DigiKey Part Number
5046184012-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5046184012
Description
CONN RCPT 40POS SMD GOLD
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5046184012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Pick and Place, Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Mated Stacking Heights
0.6mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.024" (0.61mm)
Number of Positions
40
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5050664022Molex12.982WM25342CT-ND0,62000 €MFR Recommended
Obsolete
Marketplace Stock: 64.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

64.000In Stock
Ships from WEC