Direct
Similar
Similar
Similar
Similar
Similar

5046183410 | |
|---|---|
DigiKey Part Number | WM10892TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5046183410 |
Description | CONN RCPT 34POS SMD GOLD |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5046183410 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.6mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.024" (0.61mm) |
Number of Positions 34 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5046183412 | Molex | 18.056 | 23-5046183412CT-ND | 0,75000 € | Direct |
| BM23FR0.6-34DS-0.35V(51) | Hirose Electric Co Ltd | 0 | BM23FR0.6-34DS-0.35V(51)-ND | 0,61516 € | Similar |
| BM23FR0.6-34DS-0.35V(895) | Hirose Electric Co Ltd | 0 | H125633CT-ND | 0,98000 € | Similar |
| BM28B0.6-34DS/2-0.35V(51) | Hirose Electric Co Ltd | 18.509 | 26-BM28B0.6-34DS/2-0.35V(51)CT-ND | 0,93000 € | Similar |
| BM28B0.6-34DS/2-0.35V(53) | Hirose Electric Co Ltd | 3.565 | H125605CT-ND | 1,16000 € | Similar |






