
5046183012 | |
|---|---|
DigiKey Part Number | 23-5046183012TR-ND - Tape & Reel (TR) 23-5046183012CT-ND - Cut Tape (CT) 23-5046183012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5046183012 |
Description | CONN RCPT 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,58500 € | 5,85 € |
| 25 | 0,53960 € | 13,49 € |
| 50 | 0,50700 € | 25,35 € |
| 100 | 0,47690 € | 47,69 € |
| 250 | 0,43960 € | 109,90 € |
| 500 | 0,41340 € | 206,70 € |
| 1.000 | 0,38875 € | 388,75 € |
| 2.500 | 0,35843 € | 896,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,64600 € | 6,46 € |
| 100 | 0,53890 € | 53,89 € |
| 1.000 | 0,43113 € | 431,13 € |
| 2.500 | 0,39071 € | 976,77 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

