
5046182412 | |
|---|---|
DigiKey Part Number | 23-5046182412TR-ND - Tape & Reel (TR) 23-5046182412CT-ND - Cut Tape (CT) 23-5046182412DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5046182412 |
Description | 0.35 B/B REC ASSY 24CKT EMBSTP P |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5046182412 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.6mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.024" (0.61mm) |
Number of Positions 24 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5050662422 | Molex | 48.785 | 23-5050662422CT-ND | 0,71000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,52900 € | 5,29 € |
| 25 | 0,47480 € | 11,87 € |
| 50 | 0,43920 € | 21,96 € |
| 100 | 0,40750 € | 40,75 € |
| 250 | 0,37120 € | 92,80 € |
| 500 | 0,34746 € | 173,73 € |
| 1.000 | 0,32651 € | 326,51 € |
| 2.500 | 0,30257 € | 756,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,55900 € | 5,59 € |
| 100 | 0,43430 € | 43,43 € |
| 1.000 | 0,34122 € | 341,22 € |
| 2.500 | 0,31020 € | 775,50 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

