24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
5046182410
5046182410

5046182410

DigiKey Part Number
WM10891TR-ND - Tape & Reel (TR)
WM10891CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5046182410
Description
CONN RCPT 24POS SMD GOLD
Customer Reference
Detailed Description
24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5046182410 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
24
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.024" (0.61mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.794
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,75900 €7,59 €
250,68280 €17,07 €
500,63260 €31,63 €
1000,58830 €58,83 €
2500,53756 €134,39 €
5000,50440 €252,20 €
1.0000,47515 €475,15 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,47590 €1.427,70 €
6.0000,45319 €2.719,14 €
9.0000,44042 €3.963,78 €
15.0000,42485 €6.372,75 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €