
5046181012 | |
|---|---|
DigiKey Part Number | 23-5046181012TR-ND - Tape & Reel (TR) 23-5046181012CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5046181012 |
Description | CONN RCPT 10POS SMD GOLD |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5046181012 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.6mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.024" (0.61mm) |
Number of Positions 10 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5050661022 | Molex | 36.131 | 900-5050661022CT-ND | 1,76000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,44800 € | 4,48 € |
| 25 | 0,40160 € | 10,04 € |
| 50 | 0,37080 € | 18,54 € |
| 100 | 0,34360 € | 34,36 € |
| 250 | 0,31256 € | 78,14 € |
| 500 | 0,29226 € | 146,13 € |
| 1.000 | 0,27433 € | 274,33 € |
| 2.500 | 0,25385 € | 634,62 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |






