

Category | Pitch 0.014" (0.35mm) |
Manufacturer Molex | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Spool | Features Solder Retention |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.023" (0.59mm) |
Number of Positions 42 | Base Product Number |

