



5044491007 | |
|---|---|
DigiKey Part Number | WM20854TR-ND - Tape & Reel (TR) WM20854CT-ND - Cut Tape (CT) WM20854DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5044491007 |
Description | CONN HEADER SMD 10POS 1MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5044491007 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.213" (5.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications Automotive, General Purpose, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,17000 € | 11,70 € |
| 100 | 0,99450 € | 99,45 € |
| 500 | 0,88766 € | 443,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,98257 € | 1.080,83 € |
| 2.200 | 0,93570 € | 2.058,54 € |
| 3.300 | 0,90932 € | 3.000,76 € |
| 5.500 | 0,87716 € | 4.824,38 € |
| 7.700 | 0,85660 € | 6.595,82 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |










